83AA1-102 | ||
---|---|---|
DigiKey Part Number | 83AA1-102-ND | |
Manufacturer | ||
Manufacturer Product Number | 83AA1-102 | |
Description | SWITCH KEYPAD 12KEY 0.01A 24V | |
Customer Reference | ||
Detailed Description | Keypad Switch 12 Polymer Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Snap Dome | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | Matrix | |
Legend | Telephone Format | |
Legend Color | Black | |
Key Color | White | |
Mounting Type | Panel Mount, Front | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.01A @ 24VDC | |
Features | - | |
Operational Life | 3,000,000 Cycles | |
Approval Agency | - |