76HPSB06GWT | ||
---|---|---|
DigiKey Part Number | 76HPSB06GWT-ND | |
Manufacturer | ||
Manufacturer Product Number | 76HPSB06GWT | |
Description | SWITCH PIANO DIP SPST 0.15A 30V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 76HPSB06GWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.337" (8.56mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.680" (17.27mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥38.34000 | ¥575.10 |