76HPSB06GWR | ||
---|---|---|
DigiKey Part Number | GH1327TR-ND - Tape & Reel (TR) GH1327CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 76HPSB06GWR | |
Description | SWITCH PIANO DIP SPST 0.15A 30V | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.337" (8.56mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.680" (17.27mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |