71MBF36-02A10N | ||
---|---|---|
DigiKey Part Number | 71MBF36-02A10N-ND | |
Manufacturer | ||
Manufacturer Product Number | 71MBF36-02A10N | |
Description | SWITCH ROTARY 10POS 250MA 115V | |
Customer Reference | ||
Detailed Description | Rotary Switch 10 Position SP10T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Index Stops | Continuous | |
Number of Decks | 2 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (4mm Dia) | |
Actuator Length | 17.00mm | |
Angle of Throw | 36° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 27.87mm | |
Panel Cutout Dimensions | - | |
Base Product Number |