71M1048 | |
---|---|
DigiKey Part Number | 71M1048-ND |
Manufacturer | |
Manufacturer Product Number | 71M1048 |
Description | SEAL BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | - | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | - | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥4.40320 | ¥110.08 |