70MRCK16-HS | ||
---|---|---|
DigiKey Part Number | 70MRCK16-HS-ND | |
Manufacturer | ||
Manufacturer Product Number | 70MRCK16-HS | |
Description | I/O MODULE RACK 16 CHANNEL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | I/O Module Rack 16 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Mini | |
Number of Channels | 16 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | Standoffs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥1,279.97000 | ¥7,679.82 |