70L-OACA | ||
---|---|---|
DigiKey Part Number | GH3054-ND | |
Manufacturer | ||
Manufacturer Product Number | 70L-OACA | |
Description | AC OUTPUT MODULE 2A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | AC Output Module Output Module 2A 24 ~ 280VAC Output 5VDC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Gray | |
Style | OpenLine® | |
Voltage - Input | 5VDC | |
Current - Input | 7 mA | |
Voltage - Output | 24 ~ 280VAC | |
Current - Output | 2A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | 2 Channel, Fused, Status LED(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥323.11890 | ¥32,311.89 |