70-ODC24R | ||
---|---|---|
DigiKey Part Number | 70-ODC24R-ND | |
Manufacturer | ||
Manufacturer Product Number | 70-ODC24R | |
Description | DC OUTPUT MODULE 500MA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | DC Output Module Output Module 500mA 0 ~ 120VAC, 0 ~ 100VDC Output 24VDC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | Standard | |
Voltage - Input | 24VDC | |
Current - Input | 16 mA | |
Voltage - Output | 0 ~ 120VAC, 0 ~ 100VDC | |
Current - Output | 500mA | |
Turn On Time | 1ms | |
Turn Off Time | 1ms | |
Features | Hold Down Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.40000 | ¥262.40 |