70-IAC5A | ||
---|---|---|
DigiKey Part Number | 70-IAC5A-ND | |
Manufacturer | ||
Manufacturer Product Number | 70-IAC5A | |
Description | AC INPUT MODULE 240V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | AC Input Module Output Module 10mA 5VDC Output 240VAC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | Standard | |
Voltage - Input | 240VAC | |
Current - Input | 6 mA | |
Voltage - Output | 5VDC | |
Current - Output | 10mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | Hold Down Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.58000 | ¥152.58 |