62V22-02-040C | |
---|---|
DigiKey Part Number | GH7620-ND |
Manufacturer | |
Manufacturer Product Number | 62V22-02-040C |
Description | ROTARY ENCODER OPTICAL 16PPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 3.3V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.16000 | ¥390.16 |
10 | ¥367.17400 | ¥3,671.74 |
25 | ¥355.69840 | ¥8,892.46 |
50 | ¥332.74780 | ¥16,637.39 |
100 | ¥314.39000 | ¥31,439.00 |
250 | ¥305.21068 | ¥76,302.67 |