62S22-M5-060C | ||
---|---|---|
DigiKey Part Number | GH7406-ND | |
Manufacturer | ||
Manufacturer Product Number | 62S22-M5-060C | |
Description | ROTARY ENCODER OPT 16PPR 6" CBL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.87000 | ¥417.87 |
10 | ¥393.26900 | ¥3,932.69 |
25 | ¥380.98120 | ¥9,524.53 |
50 | ¥356.40040 | ¥17,820.02 |
100 | ¥336.73700 | ¥33,673.70 |
250 | ¥326.90552 | ¥81,726.38 |