60AD18-4-L-020C | ||
---|---|---|
DigiKey Part Number | 60AD18-4-L-020C-ND | |
Manufacturer | ||
Manufacturer Product Number | 60AD18-4-L-020C | |
Description | SWITCH JOYSTICK FLATTED 10MA 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Flatted (6.35mm Dia) | |
Switch Function | 360° Rotational, 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch, Pulse) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 17.25mm Dia | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Operating Force | 625gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥654.70400 | ¥16,367.60 |