3J2205-G2-C3AW | ||
---|---|---|
DigiKey Part Number | 136-3J2205-G2-C3AW-ND | |
Manufacturer | ||
Manufacturer Product Number | 3J2205-G2-C3AW | |
Description | SWITCH NAVIGATION JOYSTICK DGTL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Navigation Switch, 1 - Axis | |
Actuator Type | Joystick | |
Switch Function | 360° Rotational, Center Select | |
Functions, Extra | 6 Pushbuttons | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP6K7 - Dustproof, Waterproof | |
Features | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,959.19000 | ¥3,959.19 |
10 | ¥3,827.21800 | ¥38,272.18 |