29-3 RED | ||
---|---|---|
DigiKey Part Number | 29-3RED-ND | |
Manufacturer | ||
Manufacturer Product Number | 29-3 RED | |
Description | CONN BIND POST KNURLED RED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Binding Post Connector Standard Knurled Red Nickel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | 10-32 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Red | |
Cross Hole Diameter | - | |
Head Size | - | |
Material - Insulation | Thermoplastic | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | 0.187" (4.75mm) | |
Voltage Rating | 120V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.68000 | ¥92.68 |