
29-104 RED | |
|---|---|
DigiKey Part Number | GH7674-ND |
Manufacturer | |
Manufacturer Product Number | 29-104 RED |
Description | CONN BIND POST SPRING-LOAD RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Smooth, Spring Loaded Red Nickel |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer Grayhill Inc. | Plating - Body Nickel |
Series | Color Red |
Packaging Bulk | Head Size 0.250" OD (6.35mm) |
Part Status Active | Nut Material Brass |
Type Standard | Nut Plating Nickel |
Head Style Smooth, Spring Loaded | Voltage Rating 120V |
Termination Threaded and Turret | Base Product Number |
Current Rating (Amps) 20 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.50000 | ¥97.50 |
| 10 | ¥82.85000 | ¥828.50 |
| 25 | ¥77.66040 | ¥1,941.51 |
| 50 | ¥73.95400 | ¥3,697.70 |
| 100 | ¥70.42400 | ¥7,042.40 |
| 250 | ¥66.01684 | ¥16,504.21 |
| 500 | ¥62.86850 | ¥31,434.25 |
| 1,000 | ¥59.87144 | ¥59,871.44 |







