11K5029-ECNB | ||
---|---|---|
DigiKey Part Number | 11K5029-ECNB-ND | |
Manufacturer | ||
Manufacturer Product Number | 11K5029-ECNB | |
Description | KNOB KNURLED 0.157" PLASTIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.157" (4.00mm) Shaft with Plastic Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.157" (4.00mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.500" (12.70mm) | |
Indicator | - | |
Material | Plastic | |
Color | Black | |
Features | Spring Clip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |