11K5014-ECNG | ||
---|---|---|
DigiKey Part Number | GH7652-ND | |
Manufacturer | ||
Manufacturer Product Number | 11K5014-ECNG | |
Description | KNOB SERRATED 0.157" PLASTIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Serrated Knob 0.157" (4.00mm) Shaft with Plastic Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.157" (4.00mm) | |
Diameter | 0.700" (17.78mm) | |
Height | 0.600" (15.24mm) | |
Indicator | - | |
Material | Plastic | |
Color | Gray | |
Features | Spring Clip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥52.68800 | ¥526.88 |
100 | ¥46.83020 | ¥4,683.02 |
1,000 | ¥39.51290 | ¥39,512.90 |