SM3-220G | ||
---|---|---|
DigiKey Part Number | 2639-SM3-220GTR-ND - Tape & Reel (TR) 2639-SM3-220GCT-ND - Cut Tape (CT) 2639-SM3-220GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM3-220G | |
Description | MOLDED UNSHIELDED INDUCTOR | |
Customer Reference | ||
Detailed Description | 2.7 µH Unshielded Molded Inductor 1.314 A 120mOhm Max Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 452MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥47.70500 | ¥477.05 |
25 | ¥43.83800 | ¥1,095.95 |
50 | ¥41.25860 | ¥2,062.93 |
100 | ¥39.32440 | ¥3,932.44 |
250 | ¥38.67948 | ¥9,669.87 |
500 | ¥37.39030 | ¥18,695.15 |
1,000 | ¥34.29586 | ¥34,295.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥34.29591 | ¥68,591.82 |