
GSBCX53-16 | |
|---|---|
DigiKey Part Number | 4786-GSBCX53-16TR-ND - Tape & Reel (TR) 4786-GSBCX53-16CT-ND - Cut Tape (CT) 4786-GSBCX53-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBCX53-16 |
Description | TRANS PNP 80V 1A SOT-89-3L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89-3L |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89-3L |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSBCX53 | Good-Ark Semiconductor | 1,405 | 4786-GSBCX53CT-ND | ¥2.98000 | Parametric Equivalent |
| BCX53-10 | DComponents | 4,000 | 5245-BCX53-10CT-ND | ¥0.74612 | Parametric Equivalent |
| BCX53-10 | Diotec Semiconductor | 0 | 4878-BCX53-10TR-ND | ¥0.34577 | Parametric Equivalent |
| BCX53-TP | MCC (Micro Commercial Components) | 2,675 | BCX53-TPMSCT-ND | ¥3.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.81100 | ¥18.11 |
| 100 | ¥1.13880 | ¥113.88 |
| 500 | ¥0.84470 | ¥422.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.74959 | ¥749.59 |
| 2,000 | ¥0.66942 | ¥1,338.84 |
| 3,000 | ¥0.62846 | ¥1,885.38 |
| 5,000 | ¥0.58242 | ¥2,912.10 |
| 7,000 | ¥0.55513 | ¥3,885.91 |
| 10,000 | ¥0.52859 | ¥5,285.90 |




