Parametric Equivalent



BCX53-10 | |
|---|---|
DigiKey Part Number | 4878-BCX53-10TR-ND |
Manufacturer | |
Manufacturer Product Number | BCX53-10 |
Description | BCX53-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX53-10 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX53-10 | DComponents | 0 | 5245-BCX53-10CT-ND | ¥0.74612 | Parametric Equivalent |
| BCX53-TP | MCC (Micro Commercial Components) | 2,675 | BCX53-TPMSCT-ND | ¥3.56000 | Parametric Equivalent |
| GSBCX53 | Good-Ark Semiconductor | 1,405 | 4786-GSBCX53CT-ND | ¥2.98000 | Parametric Equivalent |
| GSBCX53-16 | Good-Ark Semiconductor | 0 | 4786-GSBCX53-16CT-ND | ¥2.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.34577 | ¥345.77 |
| 2,000 | ¥0.32993 | ¥659.86 |
| 3,000 | ¥0.32349 | ¥970.47 |





