Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89
Micro Commercial Components Corporate Video

BCX53-TP

DigiKey Part Number
BCX53-TPMSTR-ND - Tape & Reel (TR)
BCX53-TPMSCT-ND - Cut Tape (CT)
BCX53-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX53-TP
Description
TRANS PNP 80V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-89
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSBCX53Good-Ark Semiconductor1,4054786-GSBCX53CT-ND¥2.98000Parametric Equivalent
In-Stock: 2,675
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:1040
Tape & Reel (TR):1040
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.20000¥22.00
100¥1.38520¥138.52
500¥1.02944¥514.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.91433¥914.33
2,000¥0.81728¥1,634.56
3,000¥0.76779¥2,303.37
5,000¥0.71208¥3,560.40
7,000¥0.67906¥4,753.42
10,000¥0.64695¥6,469.50
Manufacturers Standard Package