
BC857B | |
|---|---|
DigiKey Part Number | 4786-BC857BTR-ND - Tape & Reel (TR) 4786-BC857BCT-ND - Cut Tape (CT) 4786-BC857BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857B |
Description | TRANS PNP 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.54600 | ¥5.46 |
| 100 | ¥0.33250 | ¥33.25 |
| 500 | ¥0.23916 | ¥119.58 |
| 1,000 | ¥0.20865 | ¥208.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.16973 | ¥509.19 |
| 6,000 | ¥0.15002 | ¥900.12 |
| 9,000 | ¥0.13994 | ¥1,259.46 |
| 15,000 | ¥0.12859 | ¥1,928.85 |
| 21,000 | ¥0.12186 | ¥2,559.06 |
| 30,000 | ¥0.11531 | ¥3,459.30 |





