
BAS16L | |
|---|---|
DigiKey Part Number | 4786-BAS16LTR-ND - Tape & Reel (TR) 4786-BAS16LCT-ND - Cut Tape (CT) 4786-BAS16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16L |
Description | DIODE, SWITCHING, 215MA, 100V, D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Active | Capacitance @ Vr, F 3pF @ 500mV, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 215mA | Supplier Device Package DFN1006-2 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.64500 | ¥6.45 |
| 100 | ¥0.39530 | ¥39.53 |
| 500 | ¥0.28482 | ¥142.41 |
| 1,000 | ¥0.24884 | ¥248.84 |
| 2,000 | ¥0.21837 | ¥436.74 |
| 5,000 | ¥0.18525 | ¥926.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.16469 | ¥1,646.90 |
| 20,000 | ¥0.14736 | ¥2,947.20 |
| 30,000 | ¥0.13851 | ¥4,155.30 |
| 50,000 | ¥0.12857 | ¥6,428.50 |
| 70,000 | ¥0.12267 | ¥8,586.90 |
| 100,000 | ¥0.11694 | ¥11,694.00 |






