BAS16LP-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.98000
Datasheet
Diode 75 V 200mA Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16LP-7

DigiKey Part Number
BAS16LPDITR-ND - Tape & Reel (TR)
BAS16LPDICT-ND - Cut Tape (CT)
BAS16LPDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16LP-7
Description
DIODE STD 75V 200MA X1DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
X1-DFN1006-2
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16LP-7BDiodes Incorporated031-BAS16LP-7BCT-ND¥1.98000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.00100¥20.01
100¥1.25790¥125.79
500¥0.93418¥467.09
1,000¥0.82932¥829.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.69573¥2,087.19
6,000¥0.62834¥3,770.04
9,000¥0.59398¥5,345.82
15,000¥0.55535¥8,330.25
21,000¥0.53246¥11,181.66
30,000¥0.51021¥15,306.30
Manufacturers Standard Package