3.0SMCJ16CA | ||
---|---|---|
DigiKey Part Number | 4786-3.0SMCJ16CATR-ND - Tape & Reel (TR) 4786-3.0SMCJ16CACT-ND - Cut Tape (CT) 4786-3.0SMCJ16CADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3.0SMCJ16CA | |
Description | TVS, BI-DIR, 3000W, 16V, DO-214A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 115.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.93990 | ¥193.99 |
500 | ¥1.51478 | ¥757.39 |
1,000 | ¥1.23124 | ¥1,231.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10068 | ¥3,302.04 |
6,000 | ¥1.04472 | ¥6,268.32 |
9,000 | ¥0.97010 | ¥8,730.90 |
30,000 | ¥0.94771 | ¥28,431.30 |
75,000 | ¥0.92355 | ¥69,266.25 |