MA05255 | ||
---|---|---|
DigiKey Part Number | 5254-MA05255TR-ND - Tape & Reel (TR) 5254-MA05255CT-ND - Cut Tape (CT) 5254-MA05255DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA05255 | |
Description | 1575.420MHz GSRF SAW Filter | |
Customer Reference | ||
Detailed Description | 1575.42MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.2dB 2.4MHz Bandwidth 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1575.42MHz | |
Bandwidth | 2.4MHz | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥15.52400 | ¥155.24 |
25 | ¥12.61280 | ¥315.32 |
50 | ¥12.28780 | ¥614.39 |
100 | ¥11.96430 | ¥1,196.43 |
250 | ¥11.64120 | ¥2,910.30 |
500 | ¥11.54414 | ¥5,772.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.21834 | ¥10,218.34 |
5,000 | ¥9.37762 | ¥46,888.10 |