USBCW3M0USBC1SDEMWH | ||
---|---|---|
DigiKey Part Number | 1939-USBCW3M0USBC1SDEMWH-ND | |
Manufacturer | ||
Manufacturer Product Number | USBCW3M0USBC1SDEMWH | |
Description | CABLE C PLUG TO C PLUG 9.84' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 9.84' (3.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to C Male, Down Angle | |
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.48000 | ¥233.48 |
10 | ¥204.45200 | ¥2,044.52 |
40 | ¥189.30775 | ¥7,572.31 |
80 | ¥182.99750 | ¥14,639.80 |
280 | ¥172.90114 | ¥48,412.32 |