USBAW2M0USBC1SDWH | |
---|---|
DigiKey Part Number | 1939-USBAW2M0USBC1SDWH-ND |
Manufacturer | |
Manufacturer Product Number | USBAW2M0USBC1SDWH |
Description | CABLE A PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Down Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male, Down Angle | |
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 10K Resistor, 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.45000 | ¥169.45 |
10 | ¥146.84200 | ¥1,468.42 |
40 | ¥137.15825 | ¥5,486.33 |
80 | ¥121.02175 | ¥9,681.74 |
280 | ¥112.95321 | ¥31,626.90 |
520 | ¥110.53287 | ¥57,477.09 |