PR91E5146CCP-IMR6B | ||
---|---|---|
DigiKey Part Number | 1939-1923-ND | |
Manufacturer | ||
Manufacturer Product Number | PR91E5146CCP-IMR6B | |
Description | AC/DC DESKTOP ADAPTER 12V 65W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12V 65 W AC/DC External Desktop (Class II) Adapter Cord Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5.4A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | Wire Leads | |
Features | Ruggedized, IP68 - Dust Tight, Waterproof | |
Size / Dimension | 4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm) | |
Approval Agency | CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.28000 | ¥213.28 |
5 | ¥210.01200 | ¥1,050.06 |
20 | ¥206.72350 | ¥4,134.47 |
40 | ¥196.88075 | ¥7,875.23 |
60 | ¥190.31733 | ¥11,419.04 |
100 | ¥177.19220 | ¥17,719.22 |
260 | ¥174.56704 | ¥45,387.43 |