
LMP7005M0T00(R) | |
|---|---|
DigiKey Part Number | 1939-LMP7005M0T00(R)-ND |
Manufacturer | |
Manufacturer Product Number | LMP7005M0T00(R) |
Description | CBL ASSY BARREL M-F 2P 16.4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to Circular 02 pos Female 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Plug - 2.5mm ID, 5.5mm OD to Circular 02 pos Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.70000 | ¥179.70 |
| 5 | ¥165.74200 | ¥828.71 |
| 10 | ¥160.07700 | ¥1,600.77 |
| 25 | ¥152.88120 | ¥3,822.03 |
| 50 | ¥147.65300 | ¥7,382.65 |
| 100 | ¥142.60520 | ¥14,260.52 |
| 300 | ¥134.95537 | ¥40,486.61 |
| 500 | ¥131.53892 | ¥65,769.46 |





