GT-96180-1848-T2-PP | ||
---|---|---|
DigiKey Part Number | 1939-1041-ND | |
Manufacturer | ||
Manufacturer Product Number | GT-96180-1848-T2-PP | |
Description | POE INJECTOR 48V 18W DESKTOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 370 mA | |
Power (Watts) - Per Port | 18W | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm) | |
Approval Agency | CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCI | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Note | - | |
Input Connector | IEC 320-C8 | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.37000 | ¥231.37 |
10 | ¥213.10000 | ¥2,131.00 |
48 | ¥200.92250 | ¥9,644.28 |
96 | ¥194.83396 | ¥18,704.06 |
144 | ¥182.65681 | ¥26,302.58 |
288 | ¥167.43538 | ¥48,221.39 |