BL5000C21702S3PFTM106IBC2NN | |
---|---|
DigiKey Part Number | 1939-BL5000C21702S3PFTM106IBC2NN-ND |
Manufacturer | |
Manufacturer Product Number | BL5000C21702S3PFTM106IBC2NN |
Description | LITHIUM BATTERY 21700 7.2V 15AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21700 7.2 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 15Ah | |
Structure | Side to Side, 2 Rows x 3 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 3.15" L x 2.95" W x 1.89" H (80.0mm x 75.0mm x 48.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥785.76000 | ¥785.76 |
12 | ¥652.14083 | ¥7,825.69 |
54 | ¥573.57296 | ¥30,972.94 |
102 | ¥542.14373 | ¥55,298.66 |