BL5000C21702S2PFTM106IBC1NN | ||
---|---|---|
DigiKey Part Number | 1939-BL5000C21702S2PFTM106IBC1NN-ND | |
Manufacturer | ||
Manufacturer Product Number | BL5000C21702S2PFTM106IBC1NN | |
Description | LITHIUM BATTERY 21700 7.2V 10AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 21700 7.2 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 10Ah | |
Structure | Side to Side, 2 Rows x 2 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 3.54" L x 2.95" W x 1.22" H (90.0mm x 75.0mm x 31.0mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥601.93000 | ¥601.93 |
18 | ¥499.60167 | ¥8,992.83 |
54 | ¥439.40889 | ¥23,728.08 |
108 | ¥415.33167 | ¥44,855.82 |