BL5000C21701S3PFTM104IBC1NN | ||
---|---|---|
DigiKey Part Number | 1939-BL5000C21701S3PFTM104IBC1NN-ND | |
Manufacturer | ||
Manufacturer Product Number | BL5000C21701S3PFTM104IBC1NN | |
Description | LI-ION 21700 1S3P BATTERY 15AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 21700 3.6 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 15Ah | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 2.95" L x 2.68" W x 1.22" H (75.0mm x 68.0mm x 31.0mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.64000 | ¥371.64 |
12 | ¥308.45750 | ¥3,701.49 |
60 | ¥271.29367 | ¥16,277.62 |
108 | ¥256.42824 | ¥27,694.25 |
252 | ¥245.27921 | ¥61,810.36 |