11910416F7032(R) | ||
---|---|---|
DigiKey Part Number | 1939-11910416F7032(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | 11910416F7032(R) | |
Description | CORD 14AWG NEMA 5-15P-IEC 16.47' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 16.47' (5.02m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 16.47' (5.02m) | |
Approval Agency Marking | CSA, cULus, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | Hospital Grade | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.66000 | ¥171.66 |
10 | ¥150.30500 | ¥1,503.05 |
25 | ¥143.81120 | ¥3,595.28 |
50 | ¥139.17140 | ¥6,958.57 |
100 | ¥134.53310 | ¥13,453.31 |
300 | ¥127.11027 | ¥38,133.08 |
500 | ¥123.39896 | ¥61,699.48 |