KBPC5010T | ||
---|---|---|
DigiKey Part Number | 1242-1320-ND | |
Manufacturer | ||
Manufacturer Product Number | KBPC5010T | |
Description | BRIDGE RECT 1P 1KV 50A KBPC-T | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal KBPC-T | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, KBPC-T | |
Supplier Device Package | KBPC-T | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.05000 | ¥35.05 |
10 | ¥27.91200 | ¥279.12 |
25 | ¥25.49840 | ¥637.46 |
100 | ¥22.23910 | ¥2,223.91 |
250 | ¥20.31812 | ¥5,079.53 |
500 | ¥18.97196 | ¥9,485.98 |
1,000 | ¥17.71585 | ¥17,715.85 |