GBPC2502W | ||
---|---|---|
DigiKey Part Number | 1242-1289-ND | |
Manufacturer | ||
Manufacturer Product Number | GBPC2502W | |
Description | BRIDGE RECT 1P 200V 25A GBPC-W | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥27.41900 | ¥274.19 |
25 | ¥25.03840 | ¥625.96 |
100 | ¥21.81220 | ¥2,181.22 |
250 | ¥19.91588 | ¥4,978.97 |
500 | ¥18.58596 | ¥9,292.98 |
1,000 | ¥17.34643 | ¥17,346.43 |