BR62 | |
---|---|
DigiKey Part Number | 1242-1208-ND |
Manufacturer | |
Manufacturer Product Number | BR62 |
Description | BRIDGE RECT 1PHASE 200V 6A BR-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole BR-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, BR-6 | |
Supplier Device Package | BR-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥10.87000 | ¥108.70 |
25 | ¥9.58920 | ¥239.73 |
100 | ¥7.92250 | ¥792.25 |
250 | ¥6.98660 | ¥1,746.65 |
500 | ¥6.35444 | ¥3,177.22 |
1,000 | ¥5.77975 | ¥5,779.75 |
2,500 | ¥5.09016 | ¥12,725.40 |