FN-PX09-16 | ||
---|---|---|
DigiKey Part Number | 3196-FN-PX09-16-ND | |
Manufacturer | ||
Manufacturer Product Number | FN-PX09-16 | |
Description | SILENT 9 BLACK | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Hydrodynamic 31.3 CFM (0.876m³/min) 3 Position Rectangular Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 31.3 CFM (0.876m³/min) | |
Static Pressure | 0.059 in H2O (14.7 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | Fan Mounts Included | |
Noise | 20.0dB(A) | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE | |
Current Rating (Amps) | 0.100A | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.44000 | ¥60.44 |
10 | ¥57.69100 | ¥576.91 |
25 | ¥54.25840 | ¥1,356.46 |
50 | ¥52.19780 | ¥2,609.89 |
100 | ¥48.07700 | ¥4,807.70 |
250 | ¥44.98632 | ¥11,246.58 |
500 | ¥44.29952 | ¥22,149.76 |