VDE 1993 U | ||
---|---|---|
DigiKey Part Number | 2128-VDE1993U-ND | |
Manufacturer | ||
Manufacturer Product Number | VDE 1993 U | |
Description | HANDLE RATCHET REV 12.7MM 10.63" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Handle Square Ratcheting, Reversible 12.7mm 10.63" (270.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | Square | |
Size | 12.7mm | |
Drive Size | 1/2" | |
Length | 10.63" (270.0mm) | |
Features | Ratcheting, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,395.21000 | ¥1,395.21 |