DTT 42 3 | |
---|---|
DigiKey Part Number | 2128-DTT423-ND |
Manufacturer | |
Manufacturer Product Number | DTT 42 3 |
Description | HEX KEY T-HANDLE 75MM 5.91" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 75mm 5.91" (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 75mm | |
Length - Overall | 5.91" (150.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.53000 | ¥222.53 |