DTT 42 10 | |
---|---|
DigiKey Part Number | 2128-DTT4210-ND |
Manufacturer | |
Manufacturer Product Number | DTT 42 10 |
Description | HEX KEY T-HANDLE 150MM 11.81" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 150mm 11.81" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 150mm | |
Length - Overall | 11.81" (300.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.25000 | ¥416.25 |