DT 2143 KTX T25 | ||
---|---|---|
DigiKey Part Number | 2128-DT2143KTXT25-ND | |
Manufacturer | ||
Manufacturer Product Number | DT 2143 KTX T25 | |
Description | TORX KEY T-HANDLE 150MM 6.97" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Torx® Key T-Handle 150mm 6.97" (177.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Torx® | |
Size | 150mm | |
Length - Overall | 6.97" (177.0mm) | |
Features | Chrome Plated | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.66000 | ¥173.66 |