42 2 (5/64AF) | ||
---|---|---|
DigiKey Part Number | 2128-422(5/64AF)-ND | |
Manufacturer | ||
Manufacturer Product Number | 42 2 (5/64AF) | |
Description | HEX KEY L-SHAPE 5/64" 2.05" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key L-Key 5/64" 2.05" (52.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5/64" | |
Length - Overall | 2.05" (52.0mm) | |
Features | Zinc Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.37000 | ¥12.37 |
10 | ¥11.26200 | ¥112.62 |
100 | ¥9.29030 | ¥929.03 |
1,000 | ¥8.44544 | ¥8,445.44 |