1963392 | ||
---|---|---|
DigiKey Part Number | 2128-8140-21-ND | |
Manufacturer | ||
Manufacturer Product Number | 1963392 | |
Description | MODULE INSERT FOR DURA SEAL CONT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Terminals, 14-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 14-22 AWG | |
Specifications | - | |
Compatible Tools | 8140 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥928.42000 | ¥928.42 |
10 | ¥844.01300 | ¥8,440.13 |
100 | ¥759.61510 | ¥75,961.51 |