GE12047CCA3 | ||
---|---|---|
DigiKey Part Number | 4014-GE12047CCA3-ND | |
Manufacturer | ||
Manufacturer Product Number | GE12047CCA3 | |
Description | SIC 2N-CH 1200V 475A MODULE | |
Customer Reference | ||
Detailed Description | Mosfet Array 1200V (1.2kV) 475A 1250W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GE Aerospace | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 475A | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 475A, 20V | |
Vgs(th) (Max) @ Id | 4.5V @ 160mA | |
Gate Charge (Qg) (Max) @ Vgs | 1248nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 29300pF @ 600V | |
Power - Max | 1250W | |
Operating Temperature | -55°C ~ 150°C (Tc) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,923.56000 | ¥8,923.56 |
10 | ¥8,406.37200 | ¥84,063.72 |