
USB4220-03-1000-C | |
|---|---|
DigiKey Part Number | 2073-USB4220-03-1000-C-ND |
Manufacturer | |
Manufacturer Product Number | USB4220-03-1000-C |
Description | USB-C REC 3" VERT 16P SMT & TH S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4220-03-1000-C Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB4220-03-0880-C | GCT | 738 | 2073-USB4220-03-0880-C-ND | ¥7.19000 | Parametric Equivalent |
| USB4220-03-0930-C | GCT | 397 | 2073-USB4220-03-0930-CCT-ND | ¥7.03000 | Parametric Equivalent |
| USB4220-03-1040-C | GCT | 1,200 | 2073-USB4220-03-1040-C-ND | ¥7.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥6.08700 | ¥60.87 |
| 25 | ¥5.70280 | ¥142.57 |
| 50 | ¥5.43180 | ¥271.59 |
| 100 | ¥5.17210 | ¥517.21 |
| 450 | ¥4.65049 | ¥2,092.72 |
| 900 | ¥4.42831 | ¥3,985.48 |
| 1,350 | ¥4.30340 | ¥5,809.59 |
| 2,700 | ¥4.09800 | ¥11,064.60 |







