
USB4220-03-0930-C | |
|---|---|
DigiKey Part Number | 2073-USB4220-03-0930-CCT-ND - Cut Tape (CT) 2073-USB4220-03-0930-CDKR-ND - Digi-Reel® 2073-USB4220-03-0930-CTR-ND |
Manufacturer | |
Manufacturer Product Number | USB4220-03-0930-C |
Description | USB-C REC 3" VERT 16P SMT & TH S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4220-03-0930-C Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB4220-03-0880-C | GCT | 738 | 2073-USB4220-03-0880-C-ND | ¥7.19000 | Parametric Equivalent |
| USB4220-03-1000-C | GCT | 289 | 2073-USB4220-03-1000-C-ND | ¥7.19000 | Parametric Equivalent |
| USB4220-03-1040-C | GCT | 1,200 | 2073-USB4220-03-1040-C-ND | ¥7.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.97100 | ¥59.71 |
| 25 | ¥5.59400 | ¥139.85 |
| 50 | ¥5.32580 | ¥266.29 |
| 100 | ¥5.07030 | ¥507.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥4.65049 | ¥2,092.72 |
| 900 | ¥4.42831 | ¥3,985.48 |
| 1,350 | ¥4.30340 | ¥5,809.59 |
| 2,250 | ¥4.15106 | ¥9,339.89 |
| 3,150 | ¥4.05369 | ¥12,769.12 |
| 4,500 | ¥3.95298 | ¥17,788.41 |

