
USB4205-GF-A | |
|---|---|
DigiKey Part Number | 2073-USB4205-GF-ATR-ND - Tape & Reel (TR) 2073-USB4205-GF-ACT-ND - Cut Tape (CT) 2073-USB4205-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4205-GF-A |
Description | USB C RECEPTACLE, FLAG-TYPE, USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4205-GF-A Models |
Category | Features Board Guide, Pick and Place Cap, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB4210-GF-A | GCT | 8 | 2073-USB4210-GF-ACT-ND | ¥10.50000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥8.95600 | ¥89.56 |
| 25 | ¥8.39240 | ¥209.81 |
| 50 | ¥7.99040 | ¥399.52 |
| 100 | ¥7.60840 | ¥760.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥6.89843 | ¥2,759.37 |
| 800 | ¥6.56896 | ¥5,255.17 |
| 1,200 | ¥6.38368 | ¥7,660.42 |
| 2,000 | ¥6.15776 | ¥12,315.52 |
| 2,800 | ¥6.01332 | ¥16,837.30 |
| 4,000 | ¥5.86397 | ¥23,455.88 |











