
UJ32-C-R-G-SMT-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-R-G-SMT-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-R-G-SMT-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-R-G-SMT-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-R-G-SMT-P24-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-R-G-SMT-P24-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥22.80000 | ¥228.00 |
| 25 | ¥21.36960 | ¥534.24 |
| 50 | ¥20.34740 | ¥1,017.37 |
| 100 | ¥19.37490 | ¥1,937.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥17.42360 | ¥7,840.62 |
| 900 | ¥16.59237 | ¥14,933.13 |
| 1,350 | ¥16.12465 | ¥21,768.28 |
| 2,250 | ¥15.55428 | ¥34,997.13 |
| 3,150 | ¥15.18980 | ¥47,847.87 |
| 4,500 | ¥14.81281 | ¥66,657.65 |











